KPSE01F2221SWF0 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KPSE01F2221SWF0

ITT Interconnect Solutions

Conn MIL-C-26482 Circular SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port

Manufacturer Part #: KPSE01F2221SWF0

Alternate Part #: KPSE01F22-21SW-FO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular SKT 21 POS Crimp ST Cable Mount 21 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Shell Size / Insert Arrangement
22-21
Termination Method
Crimp
Contact Material
Copper Alloy
Contacts Classification
21Signal
Gender
PL
Operating Temperature
-55 to 125 °C
Contact Plating
Gold
Strain Relief
Yes
Contact Gender
SKT
Product Diameter
40.1 mm
Product Length
51.1 mm
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
USD    $137.32057
  • Lead time: 14 weeks
  • Can Build 5 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $137.32057


    10:  

    $127.83964


    25:  

    $119.33472


    50:  

    $111.89084


    100:  

    $94.25287


    500:  

    $81.53409


    1000:  

    $76.32979



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM