KPSE01F2221PWF0 by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
KPSE01F2221PWF0

ITT Interconnect Solutions

Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port

Manufacturer Part #: KPSE01F2221PWF0

Alternate Part #: KPSE01F22-21PW-FO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Gender
PL
Strain Relief
Yes
Mounting
Cable Mount
Contacts Classification
21Signal
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
22-21
Termination Method
Crimp
Contact Gender
PIN
Body Orientation
Straight
Contact Plating
Gold
Product Diameter
40.1 mm
Product Length
51.1 mm
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
USD    $121.84211
  • Lead time: 14 weeks
  • Can Build 5 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $121.84211


    10:  

    $113.42984


    25:  

    $105.88358


    50:  

    $99.27875


    100:  

    $83.6289


    500:  

    $72.34375


    1,000:  

    $67.72606



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM