KPSE01F145SWF0 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KPSE01F145SWF0

ITT Interconnect Solutions

Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Manufacturer Part #: KPSE01F145SWF0

Alternate Part #: KPSE01F14-5SW-FO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Gold
Gender
PL
Strain Relief
Yes
Body Orientation
Straight
Contact Gender
SKT
Contacts Classification
5Signal
Mounting
Cable Mount
Shell Size / Insert Arrangement
14-5
Termination Method
Crimp
Contact Material
Copper Alloy
Operating Temperature
-55 to 125 °C
Product Diameter
29 mm
Product Length
46 mm
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
  • Lead time: 14 weeks
  • Can Build 5 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool