KPSE01F12-10SY by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
KPSE01F12-10SY

ITT Interconnect Solutions

Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Manufacturer Part #: KPSE01F12-10SY

Alternate Part #: KPSE01F12-10SY


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Gold
Contacts Classification
10Signal
Strain Relief
Yes
Contact Gender
SKT
Operating Temperature
-55 to 125 °C
Gender
PL
Body Orientation
Straight
Mounting
Cable Mount
Shell Size / Insert Arrangement
12-10
Contact Material
Copper Alloy
Termination Method
Crimp
Product Diameter
26.6 mm
Product Length
46 mm
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
USD    $99.64115
  • Lead time: 14 weeks
  • Can Build 15 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $99.64115


    10:  

    $92.76169


    25:  

    $86.59044


    50:  

    $81.18908


    100:  

    $68.3908


    500:  

    $59.16193


    1,000:  

    $55.38564



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM