KPSE01E2221PY by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KPSE01E2221PY

ITT Interconnect Solutions

Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port

Manufacturer Part #: KPSE01E2221PY

Alternate Part #: KPSE01E22-21PY


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Termination Method
Crimp
Operating Temperature
-55 to 125 °C
Contacts Classification
21Signal
Contact Gender
PIN
Gender
PL
Shell Size / Insert Arrangement
22-21
Body Orientation
Straight
Contact Plating
Gold
Mounting
Cable Mount
Contact Material
Copper Alloy
Product Diameter
40.1 mm
Product Length
34.5 mm
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
USD    $118.49
  • Lead time: 14 weeks
  • Can Build 26 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $118.49


    10:  

    $110.29


    25:  

    $102.99


    50:  

    $96.59


    100:  

    $81.29


    500:  

    $70.29


    1,000:  

    $65.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool