KPSE01E-20-41P by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
KPSE01E-20-41P

ITT Interconnect Solutions

Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Manufacturer Part #: KPSE01E-20-41P

Alternate Part #: KPSE01E20-41P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Body Orientation
Straight
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
20-41
Termination Method
Crimp
Operating Temperature
-55 to 125 °C
Contact Gender
PIN
Strain Relief
No
Contact Plating
Gold
Contacts Classification
41Signal
Gender
PL
Product Diameter
36.9 mm
Product Length
34.5 mm
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
  • Lead time: 14 weeks
  • Can Build 46 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM