KPSE00F1415SY by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KPSE00F1415SY

ITT Interconnect Solutions

Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Wall Mount 15 Terminal 1 Port

Manufacturer Part #: KPSE00F1415SY

Alternate Part #: KPSE00F14-15SY


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Wall Mount 15 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
SKT
Operating Temperature
-55 to 125 °C
Strain Relief
Yes
Mounting
Wall Mount
Contacts Classification
15Signal
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
14-15
Termination Method
Crimp
Contact Plating
Gold
Gender
RCP
Body Orientation
Straight
Product Length
45.1 mm
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
  • Lead time: 14 weeks
  • Can Build 20 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    Texas Instruments Promotion