KJL7T25B35SB by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL7T25B35SB

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port

Manufacturer Part #: KJL7T25B35SB

Alternate Part #: KJL7T25B35SB


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Contacts Classification
128Signal
Mounting
Jam Nut
Contact Material
Copper Alloy
Operating Temperature
-65 to 175 °C
Strain Relief
No
Contact Plating
Gold
Shell Size / Insert Arrangement
25-35
Contact Gender
SKT
Product Diameter
59.13 mm
Product Length
27.21 mm
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
USD    $519.54545
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 25  Mult: 1


    image

    Invalid Quantity

    25:  

    $519.54545


    27:  

    $423.33333


    52:  

    $356.60099


    125:  

    $308.48011


    250:  

    $288.78989



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM