KJL7T17B8PN by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL7T17B8PN

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

Manufacturer Part #: KJL7T17B8PN

Alternate Part #: KJL7T17B8PN


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Copper Alloy
Mounting
Jam Nut
Termination Method
Crimp
Operating Temperature
-65 to 175 °C
Contact Gender
PIN
Gender
RCP
Contact Plating
Gold
Body Orientation
Straight
Strain Relief
No
Shell Size / Insert Arrangement
17-8
Contacts Classification
8Signal
Product Diameter
44.86 mm
Product Length
26.42 mm
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
USD    $299.61722
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 25  Mult: 1


    image

    Invalid Quantity

    25:  

    $299.61722


    27:  

    $244.13255


    52:  

    $205.6486


    125:  

    $177.89773


    250:  

    $166.54255



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion