KJL6T9N35SN by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6T9N35SN

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Manufacturer Part #: KJL6T9N35SN

Alternate Part #: KJL6T9N35SN


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Operating Temperature
-65 to 200 °C
Contacts Classification
6Signal
Contact Plating
Gold
Contact Material
Copper Alloy
Mounting
Cable Mount
Gender
PL
Termination Method
Crimp
Contact Gender
SKT
Shell Size / Insert Arrangement
9-35
Strain Relief
No
Product Diameter
21.82 mm
Product Length
31.34 mm
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
USD    $219.19
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 25  Mult: 1


    image

    Invalid Quantity

    25:  

    $219.19


    27:  

    $178.59


    52:  

    $150.39


    125:  

    $130.09


    250:  

    $121.79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool