KJL6T25B61PC by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6T25B61PC

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Manufacturer Part #: KJL6T25B61PC

Alternate Part #: KJL6T25B61PC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Contact Material
Copper Alloy
Operating Temperature
-65 to 175 °C
Termination Method
Crimp
Body Orientation
Straight
Shell Size / Insert Arrangement
25-61
Contact Gender
PIN
Contact Plating
Gold
Contacts Classification
61Signal
Gender
PL
Strain Relief
No
Product Diameter
48.03 mm
Product Length
31.34 mm
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
USD    $310.99
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $310.99


    10:  

    $289.49


    25:  

    $270.19


    50:  

    $253.39


    100:  

    $213.39


    500:  

    $184.59


    1,000:  

    $172.79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool