KJL6T25A35PD by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6T25A35PD

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Manufacturer Part #: KJL6T25A35PD

Alternate Part #: KJL6T25A35PD


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Contact Material
Copper Alloy
Termination Method
Crimp
Contacts Classification
128Signal
Body Orientation
Straight
Strain Relief
No
Contact Gender
PIN
Shell Size / Insert Arrangement
25-35
Operating Temperature
-65 to 150 °C
Gender
PL
Contact Plating
Gold
Product Diameter
48.03 mm
Product Length
31.34 mm
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
USD    $302.99
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $302.99


    10:  

    $281.99


    25:  

    $263.29


    50:  

    $246.79


    100:  

    $207.89


    500:  

    $179.89


    1,000:  

    $168.39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool