KJL6T25A29PC by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6T25A29PC

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 29 POS Crimp ST Cable Mount 29 Terminal 1 Port

Manufacturer Part #: KJL6T25A29PC

Alternate Part #: KJL6T25A29PC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 29 POS Crimp ST Cable Mount 29 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Shell Size / Insert Arrangement
25-29
Operating Temperature
-65 to 150 °C
Contact Material
Copper Alloy
Termination Method
Crimp
Contact Gender
PIN
Contact Plating
Gold
Strain Relief
No
Gender
PL
Contacts Classification
29Signal
Product Diameter
48.03 mm
Product Length
31.34 mm
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
USD    $308.14593
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $308.14593


    10:  

    $286.87082


    25:  

    $267.78586


    50:  

    $251.08187


    100:  

    $211.50246


    500:  

    $182.96165


    1,000:  

    $171.28324



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion