KJL6T23N35SN by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6T23N35SN

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

Manufacturer Part #: KJL6T23N35SN

Alternate Part #: KJL6T23N35SN


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Operating Temperature
-65 to 200 °C
Contact Material
Copper Alloy
Contact Plating
Gold
Mounting
Cable Mount
Shell Size / Insert Arrangement
23-35
Contact Gender
SKT
Termination Method
Crimp
Contacts Classification
100Signal
Gender
PL
Strain Relief
No
Product Diameter
44.86 mm
Product Length
31.34 mm
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
USD    $496.49
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 25  Mult: 1


    image

    Invalid Quantity

    25:  

    $496.49


    27:  

    $404.49


    52:  

    $340.79


    125:  

    $294.79


    250:  

    $275.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool