KJL6T21N41PB by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6T21N41PB

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Manufacturer Part #: KJL6T21N41PB

Alternate Part #: KJL6T21N41PB


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
21-41
Contact Material
Copper Alloy
Contact Plating
Gold
Mounting
Cable Mount
Body Orientation
Straight
Contacts Classification
41Signal
Strain Relief
No
Operating Temperature
-65 to 200 °C
Termination Method
Crimp
Contact Gender
PIN
Gender
PL
Product Diameter
41.68 mm
Product Length
31.34 mm
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
USD    $251.79
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $251.79


    10:  

    $234.39


    25:  

    $218.79


    50:  

    $205.19


    100:  

    $172.79


    500:  

    $149.49


    1,000:  

    $139.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool