KJL6T21N35SC by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6T21N35SC

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

Manufacturer Part #: KJL6T21N35SC

Alternate Part #: KJL6T21N35SC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Contacts Classification
79Signal
Contact Material
Copper Alloy
Termination Method
Crimp
Strain Relief
No
Contact Plating
Gold
Shell Size / Insert Arrangement
21-35
Contact Gender
SKT
Operating Temperature
-65 to 200 °C
Gender
PL
Product Diameter
41.68 mm
Product Length
31.34 mm
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
USD    $255.76555
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $255.76555


    10:  

    $238.1069


    25:  

    $222.26611


    50:  

    $208.40156


    100:  

    $175.55008


    500:  

    $151.8608


    1,000:  

    $142.16755



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM