KJL6T21B16PN by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6T21B16PN

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

Manufacturer Part #: KJL6T21B16PN

Alternate Part #: KJL6T21B16PN


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Shell Size / Insert Arrangement
21-16
Contact Material
Copper Alloy
Operating Temperature
-65 to 175 °C
Contact Gender
PIN
Strain Relief
No
Contact Plating
Gold
Gender
PL
Contacts Classification
16Signal
Product Diameter
41.68 mm
Product Length
31.34 mm
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
USD    $382.48804
  • Lead time: 15 weeks
  • Can Build 18 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $382.48804


    10:  

    $356.08018


    25:  

    $332.39085


    50:  

    $311.65692


    100:  

    $262.52874


    500:  

    $227.10227


    1,000:  

    $212.60638



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM