KJL6T21B11SNF0 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6T21B11SNF0

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Manufacturer Part #: KJL6T21B11SNF0

Alternate Part #: KJL6T21B11SN-FO


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Shell Size / Insert Arrangement
21-11
Termination Method
Crimp
Contact Material
Copper Alloy
Contacts Classification
11Signal
Operating Temperature
-65 to 175 °C
Body Orientation
Straight
Strain Relief
No
Contact Gender
SKT
Contact Plating
Gold
Gender
PL
Product Diameter
41.68 mm
Product Length
31.34 mm
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
USD    $437.39
  • Additional Stock Lead Time: 8 Weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $437.39


    10:  

    $407.19


    25:  

    $380.09


    50:  

    $356.39


    100:  

    $300.19


    500:  

    $259.69


    1,000:  

    $243.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool