KJL6T19N35SN by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6T19N35SN

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port

Manufacturer Part #: KJL6T19N35SN

Alternate Part #: KJL6T19N35SN


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Contacts Classification
66Signal
Termination Method
Crimp
Contact Material
Copper Alloy
Gender
PL
Body Orientation
Straight
Shell Size / Insert Arrangement
19-35
Operating Temperature
-65 to 200 °C
Contact Gender
SKT
Contact Plating
Gold
Strain Relief
No
Product Diameter
38.51 mm
Product Length
31.34 mm
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
USD    $416.09
  • Additional Stock Lead Time: 16 Weeks
  • Quantity:

    - | +

    Min: 25  Mult: 1


    image

    Invalid Quantity

    25:  

    $416.09


    27:  

    $338.99


    52:  

    $285.59


    125:  

    $246.99


    250:  

    $231.29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool