KJL6T19B32SD by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6T19B32SD

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Manufacturer Part #: KJL6T19B32SD

Alternate Part #: KJL6T19B32SD


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Contact Material
Copper Alloy
Operating Temperature
-65 to 175 °C
Contacts Classification
32Signal
Termination Method
Crimp
Body Orientation
Straight
Strain Relief
No
Contact Gender
SKT
Shell Size / Insert Arrangement
19-32
Contact Plating
Gold
Gender
PL
Product Diameter
38.51 mm
Product Length
31.34 mm
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
USD    $241.29
  • Additional Stock Lead Time: 18 Weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $241.29


    10:  

    $224.59


    25:  

    $209.69


    50:  

    $196.59


    100:  

    $165.59


    500:  

    $143.19


    1,000:  

    $134.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool