KJL6T17N26PB by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6T17N26PB

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Manufacturer Part #: KJL6T17N26PB

Alternate Part #: KJL6T17N26PB


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Contacts Classification
26Signal
Termination Method
Crimp
Operating Temperature
-65 to 200 °C
Contact Material
Copper Alloy
Gender
PL
Contact Gender
PIN
Contact Plating
Gold
Strain Relief
No
Shell Size / Insert Arrangement
17-26
Product Diameter
35.71 mm
Product Length
31.34 mm
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
USD    $204.86124
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $204.86124


    10:  

    $190.71715


    25:  

    $178.02911


    50:  

    $166.92398


    100:  

    $140.61084


    500:  

    $121.63636


    1000:  

    $113.87234



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM