KJL6T17A26SA by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6T17A26SA

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Manufacturer Part #: KJL6T17A26SA

Alternate Part #: KJL6T17A26SA


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Gender
PL
Contact Plating
Gold
Strain Relief
No
Operating Temperature
-65 to 150 °C
Contact Gender
SKT
Shell Size / Insert Arrangement
17-26
Body Orientation
Straight
Mounting
Cable Mount
Contacts Classification
26Signal
Contact Material
Copper Alloy
Termination Method
Crimp
Product Diameter
35.71 mm
Product Length
31.34 mm
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
USD    $336.69
  • Additional Stock Lead Time: 8 Weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $336.69


    10:  

    $313.49


    25:  

    $292.59


    50:  

    $274.39


    100:  

    $231.09


    500:  

    $199.89


    1,000:  

    $187.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool