KJL6T15N35PN27 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6T15N35PN27

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Manufacturer Part #: KJL6T15N35PN27

Alternate Part #: KJL6T15N35PN27


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Gender
PL
Shell Size / Insert Arrangement
15-35
Body Orientation
Straight
Contacts Classification
37Signal
Contact Gender
PIN
Strain Relief
No
Contact Plating
Gold
Operating Temperature
-65 to 200 °C
Mounting
Cable Mount
Contact Material
Copper Alloy
Termination Method
Crimp
Product Diameter
32.54 mm
Product Length
31.34 mm
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
USD    $460.29
  • Additional Stock Lead Time: 16 Weeks
  • Quantity:

    - | +

    Min: 25  Mult: 1


    image

    Invalid Quantity

    25:  

    $460.29


    27:  

    $375.09


    52:  

    $225.69


    125:  

    $146.39


    250:  

    $109.59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool