KJL6T11B4PNF0 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6T11B4PNF0

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Manufacturer Part #: KJL6T11B4PNF0

Alternate Part #: KJL6T11B4PN-FO


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
PIN
Operating Temperature
-65 to 175 °C
Gender
PL
Contact Plating
Gold
Contacts Classification
4Signal
Strain Relief
No
Mounting
Cable Mount
Body Orientation
Straight
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
11-4
Termination Method
Crimp
Product Diameter
24.99 mm
Product Length
31.34 mm
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
USD    $307.6555
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $307.6555


    10:  

    $286.41425


    25:  

    $267.35967


    50:  

    $250.68226


    100:  

    $211.16585


    500:  

    $182.67045


    1,000:  

    $171.01064



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM