KJL6F15A18SN by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6F15A18SN

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Manufacturer Part #: KJL6F15A18SN

Alternate Part #: KJL6F15A18SN


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Operating Temperature
-65 to 150 °C
Mounting
Cable Mount
Contact Plating
Gold
Contact Material
Copper Alloy
Termination Method
Crimp
Contact Gender
SKT
Gender
PL
Contacts Classification
18Signal
Strain Relief
Yes
Shell Size / Insert Arrangement
15-18
Product Diameter
32.54 mm
Product Length
45.54 mm
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
USD    $310.29
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $310.29


    10:  

    $288.89


    25:  

    $269.69


    50:  

    $252.89


    100:  

    $212.99


    500:  

    $184.19


    1,000:  

    $172.49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool