KJL6F15A18SBF0 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6F15A18SBF0

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Manufacturer Part #: KJL6F15A18SBF0

Alternate Part #: KJL6F15A18SB-FO


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Body Orientation
Straight
Contact Material
Copper Alloy
Contacts Classification
18Signal
Shell Size / Insert Arrangement
15-18
Termination Method
Crimp
Operating Temperature
-65 to 150 °C
Gender
PL
Contact Plating
Gold
Strain Relief
Yes
Contact Gender
SKT
Product Diameter
32.54 mm
Product Length
45.54 mm
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
USD    $290.02392
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $290.02392


    10:  

    $270.00


    25:  

    $252.03742


    50:  

    $236.31579


    100:  

    $199.06404


    500:  

    $172.2017


    1,000:  

    $161.21011



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM