KJL6F13N35SN by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6F13N35SN

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Manufacturer Part #: KJL6F13N35SN

Alternate Part #: KJL6F13N35SN


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Crimp
Contact Gender
SKT
Gender
PL
Operating Temperature
-65 to 200 °C
Strain Relief
Yes
Mounting
Cable Mount
Contacts Classification
22Signal
Contact Material
Copper Alloy
Contact Plating
Gold
Body Orientation
Straight
Shell Size / Insert Arrangement
13-35
Product Diameter
29.36 mm
Product Length
45.54 mm
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
USD    $311.89
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $311.89


    10:  

    $290.39


    25:  

    $271.09


    50:  

    $254.19


    100:  

    $214.09


    500:  

    $185.19


    1,000:  

    $173.39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool