KJL6F13B98PN by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6F13B98PN

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Manufacturer Part #: KJL6F13B98PN

Alternate Part #: KJL6F13B98PN


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Copper Alloy
Contact Plating
Gold
Mounting
Cable Mount
Operating Temperature
-65 to 175 °C
Body Orientation
Straight
Contacts Classification
10Signal
Termination Method
Crimp
Contact Gender
PIN
Gender
PL
Strain Relief
Yes
Shell Size / Insert Arrangement
13-98
Product Diameter
29.36 mm
Product Length
45.54 mm
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
USD    $622.19
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $622.19


    10:  

    $579.19


    25:  

    $540.69


    50:  

    $506.99


    100:  

    $426.99


    500:  

    $369.39


    1,000:  

    $345.79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    TE Connectivity Power Park

    Quick Buy Tool