KJL6F11A35SB by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6F11A35SB

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Manufacturer Part #: KJL6F11A35SB

Alternate Part #: KJL6F11A35SB


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
11-35
Termination Method
Crimp
Gender
PL
Contact Gender
SKT
Strain Relief
Yes
Contact Material
Copper Alloy
Mounting
Cable Mount
Contact Plating
Gold
Operating Temperature
-65 to 150 °C
Contacts Classification
13Signal
Body Orientation
Straight
Product Diameter
24.99 mm
Product Length
45.54 mm
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
USD    $271.79
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $271.79


    10:  

    $252.99


    25:  

    $236.19


    50:  

    $221.49


    100:  

    $186.49


    500:  

    $161.39


    1,000:  

    $151.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool