KJL6E23N35PNF0 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6E23N35PNF0

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

Manufacturer Part #: KJL6E23N35PNF0

Alternate Part #: KJL6E23N35PN-FO


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
23-35
Contacts Classification
100Signal
Gender
PL
Strain Relief
No
Contact Plating
Gold
Mounting
Cable Mount
Contact Material
Copper Alloy
Body Orientation
Straight
Operating Temperature
-65 to 200 °C
Product Diameter
44.86 mm
Product Length
31.34 mm
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
USD    $321.79
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $321.79


    10:  

    $299.49


    25:  

    $279.59


    50:  

    $262.19


    100:  

    $220.79


    500:  

    $190.99


    1,000:  

    $178.79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool