KJL6E21N35SD by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6E21N35SD

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

Manufacturer Part #: KJL6E21N35SD

Alternate Part #: KJL6E21N35SD


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contacts Classification
79Signal
Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Plating
Gold
Strain Relief
No
Operating Temperature
-65 to 200 °C
Shell Size / Insert Arrangement
21-35
Termination Method
Crimp
Contact Gender
SKT
Gender
PL
Product Diameter
41.68 mm
Product Length
31.34 mm
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
USD    $296.59
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $296.59


    10:  

    $276.09


    25:  

    $257.69


    50:  

    $241.59


    100:  

    $203.49


    500:  

    $176.09


    1,000:  

    $164.79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    TE Connectivity Power Park

    Quick Buy Tool