KJL6E21N16SA by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL6E21N16SA

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

Manufacturer Part #: KJL6E21N16SA

Alternate Part #: KJL6E21N16SA


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Contact Gender
SKT
Contact Plating
Gold
Gender
PL
Contacts Classification
16Signal
Body Orientation
Straight
Mounting
Cable Mount
Shell Size / Insert Arrangement
21-16
Operating Temperature
-65 to 200 °C
Contact Material
Copper Alloy
Termination Method
Crimp
Product Diameter
41.68 mm
Product Length
31.34 mm
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
USD    $277.05742
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $277.05742


    10:  

    $257.92873


    25:  

    $240.76923


    50:  

    $225.75049


    100:  

    $190.1642


    500:  

    $164.50284


    1,000:  

    $154.00266



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM