KJL6E21N16PA by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
KJL6E21N16PA

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

Manufacturer Part #: KJL6E21N16PA

Alternate Part #: KJL6E21N16PA


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Shell Size / Insert Arrangement
21-16
Operating Temperature
-65 to 200 °C
Contact Material
Copper Alloy
Termination Method
Crimp
Contact Gender
PIN
Strain Relief
No
Contact Plating
Gold
Gender
PL
Contacts Classification
16Signal
Product Diameter
41.68 mm
Product Length
31.34 mm
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
USD    $276.86603
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $276.86603


    10:  

    $257.75056


    25:  

    $240.60291


    50:  

    $225.59454


    100:  

    $190.03284


    500:  

    $164.3892


    1,000:  

    $153.89628



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM