KJL3F15B5PN by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL3F15B5PN

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Manufacturer Part #: KJL3F15B5PN

Alternate Part #: KJL3F15B5PN


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 175 °C
Contacts Classification
5Signal
Shell Size / Insert Arrangement
15-5
Strain Relief
Yes
Contact Gender
PIN
Contact Plating
Gold
Mounting
Wall Mount
Body Orientation
Straight
Termination Method
Crimp
Contact Material
Copper Alloy
Gender
RCP
Product Length
45.85 mm
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
USD    $264.34211
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $264.34211


    10:  

    $246.09131


    25:  

    $229.71933


    50:  

    $215.38986


    100:  

    $181.43678


    500:  

    $156.95313


    1000:  

    $146.93484



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM