KJL0E15B5PA by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJL0E15B5PA

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Manufacturer Part #: KJL0E15B5PA

Alternate Part #: KJL0E15B5PA


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Wall Mount
Contacts Classification
5Signal
Shell Size / Insert Arrangement
15-5
Contact Plating
Gold
Contact Gender
PIN
Strain Relief
No
Operating Temperature
-65 to 175 °C
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Contact Material
Copper Alloy
Product Length
31.5 mm
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
USD    $274.46172
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $274.46172


    10:  

    $255.51225


    25:  

    $238.51351


    50:  

    $223.63548


    100:  

    $188.38259


    500:  

    $162.96165


    1,000:  

    $152.55984



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM