KJ7T12B35PA by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJ7T12B35PA

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port

Manufacturer Part #: KJ7T12B35PA

Alternate Part #: KJ7T12B35PA


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 175 °C
Contact Gender
PIN
Shell Size / Insert Arrangement
12-35
Strain Relief
No
Contact Plating
Gold
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Contact Material
Copper Alloy
Mounting
Jam Nut
Contacts Classification
22Signal
Product Diameter
41.43 mm
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
USD    $168.30622
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $168.30622


    10:  

    $156.68597


    25:  

    $146.26195


    50:  

    $137.1384


    100:  

    $115.52053


    500:  

    $99.93182


    1,000:  

    $93.55319



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM