KJ7T10B5SA by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
KJ7T10B5SA

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port

Manufacturer Part #: KJ7T10B5SA

Alternate Part #: KJ7T10B5SA


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Contact Material
Copper Alloy
Mounting
Jam Nut
Termination Method
Crimp
Operating Temperature
-65 to 175 °C
Contacts Classification
5Signal
Shell Size / Insert Arrangement
10-5
Contact Plating
Gold
Contact Gender
SKT
Strain Relief
No
Product Diameter
38.25 mm
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
USD    $223.01435
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $223.01435


    10:  

    $207.61693


    25:  

    $193.80457


    50:  

    $181.7154


    100:  

    $153.07061


    500:  

    $132.41477


    1,000:  

    $123.96277



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion