KJ7P14B15PN by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
KJ7P14B15PN

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port

Manufacturer Part #: KJ7P14B15PN

Alternate Part #: KJ7P14B15PN


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Copper Alloy
Mounting
Jam Nut
Contacts Classification
(1/14)Signal
Strain Relief
No
Termination Method
Crimp
Shell Size / Insert Arrangement
14-15
Contact Plating
Gold
Operating Temperature
-65 to 175 °C
Gender
RCP
Body Orientation
Straight
Contact Gender
PIN
Product Diameter
44.6 mm
Product Length
25.91 mm
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
USD    $284.91148
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $284.91148


    10:  

    $265.24053


    25:  

    $247.59459


    50:  

    $232.1501


    100:  

    $195.55501


    500:  

    $169.16619


    1,000:  

    $158.36835



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM