KJ6T18N53SN by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJ6T18N53SN

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

Manufacturer Part #: KJ6T18N53SN

Alternate Part #: KJ6T18N53SN


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Gender
PL
Strain Relief
No
Contact Gender
SKT
Shell Size / Insert Arrangement
18-28
Contacts Classification
(2/26)Signal
Termination Method
Crimp
Operating Temperature
-65 to 200 °C
Body Orientation
Straight
Contact Material
Copper Alloy
Mounting
Cable Mount
Contact Plating
Gold
Product Diameter
35.69 mm
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
  • Can Build 55 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool