KJ6P14N18PA by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJ6P14N18PA

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Manufacturer Part #: KJ6P14N18PA

Alternate Part #: KJ6P14N18PA


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 200 °C
Body Orientation
Straight
Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Plating
Gold
Strain Relief
No
Contacts Classification
18Signal
Termination Method
Crimp
Gender
PL
Shell Size / Insert Arrangement
14-18
Contact Gender
PIN
Product Diameter
29.34 mm
Product Length
25.91 mm
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
USD    $259.69
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $259.69


    10:  

    $241.79


    25:  

    $225.69


    50:  

    $211.59


    100:  

    $178.29


    500:  

    $154.19


    1,000:  

    $144.39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool