KJ6F22A55PA by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJ6F22A55PA

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Manufacturer Part #: KJ6F22A55PA

Alternate Part #: KJ6F22A55PA


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
22-55
Termination Method
Crimp
Contacts Classification
55Signal
Gender
PL
Body Orientation
Straight
Contact Gender
PIN
Strain Relief
Yes
Contact Plating
Gold
Operating Temperature
-65 to 150 °C
Product Diameter
40.66 mm
Product Length
49.02 mm
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
USD    $521.39
  • Additional Stock Lead Time: 16 Weeks
  • Quantity:

    - | +

    Min: 25  Mult: 1


    image

    Invalid Quantity

    25:  

    $521.39


    27:  

    $424.79


    52:  

    $357.79


    125:  

    $309.49


    250:  

    $289.79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool