KJ6F18B32PA by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJ6F18B32PA

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Manufacturer Part #: KJ6F18B32PA

Alternate Part #: KJ6F18B32PA


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Shell Size / Insert Arrangement
18-32
Termination Method
Crimp
Contact Material
Copper Alloy
Operating Temperature
-65 to 175 °C
Contacts Classification
32Signal
Contact Plating
Gold
Gender
PL
Body Orientation
Straight
Contact Gender
PIN
Strain Relief
Yes
Product Diameter
35.69 mm
Product Length
45.47 mm
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
USD    $359.89
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $359.89


    10:  

    $335.09


    25:  

    $312.79


    50:  

    $293.29


    100:  

    $246.99


    500:  

    $213.69


    1,000:  

    $199.99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool