KJ6E18B32PC by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJ6E18B32PC

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Manufacturer Part #: KJ6E18B32PC

Alternate Part #: KJ6E18B32PC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Termination Method
Crimp
Shell Size / Insert Arrangement
18-32
Contacts Classification
32Signal
Contact Material
Copper Alloy
Gender
PL
Operating Temperature
-65 to 175 °C
Contact Gender
PIN
Strain Relief
No
Contact Plating
Gold
Product Diameter
35.69 mm
Product Length
26.06 mm
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
USD    $256.49282
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $256.49282


    10:  

    $238.78396


    25:  

    $222.89813


    50:  

    $208.99415


    100:  

    $176.04926


    500:  

    $152.29261


    1,000:  

    $142.57181



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM