KJ6E18A32PA by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJ6E18A32PA

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Manufacturer Part #: KJ6E18A32PA

Alternate Part #: KJ6E18A32PA


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
18-32
Contacts Classification
32Signal
Contact Plating
Gold
Body Orientation
Straight
Termination Method
Crimp
Contact Gender
PIN
Strain Relief
No
Operating Temperature
-65 to 150 °C
Gender
PL
Product Diameter
35.69 mm
Product Length
26.06 mm
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
USD    $257.52153
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $257.52153


    10:  

    $239.74165


    25:  

    $223.7921


    50:  

    $209.83236


    100:  

    $176.75534


    500:  

    $152.90341


    1,000:  

    $143.14362



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion