KJ6E14N18SN by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJ6E14N18SN

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Manufacturer Part #: KJ6E14N18SN

Alternate Part #: KJ6E14N18SN


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Body Orientation
Straight
Shell Size / Insert Arrangement
14-18
Contact Material
Copper Alloy
Termination Method
Crimp
Contacts Classification
18Signal
Strain Relief
No
Contact Plating
Gold
Operating Temperature
-65 to 200 °C
Contact Gender
SKT
Gender
PL
Product Diameter
29.34 mm
Product Length
26.06 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.20
HTSN:
8536.69.40.20
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
USD    $349.42584
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 25  Mult: 1


    image

    Invalid Quantity

    25:  

    $349.42584


    27:  

    $284.71735


    52:  

    $239.8358


    125:  

    $207.47159


    250:  

    $194.22872



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM