KJ5R18N35PB by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJ5R18N35PB

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Box Mount 66 Terminal 1 Port

Manufacturer Part #: KJ5R18N35PB

Alternate Part #: KJ5R18N35PB


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Box Mount 66 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Shell Size / Insert Arrangement
18-35
Termination Method
Crimp
Contact Material
Copper Alloy
Gender
RCP
Contacts Classification
66Signal
Contact Gender
PIN
Operating Temperature
-65 to 200 °C
Contact Plating
Gold
Mounting
Box Mount
Strain Relief
No
Product Length
21.67 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.20
HTSN:
8536.69.40.20
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
  • Lead time: 25 weeks
  • Quantity:

    - | +
    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM