KJ3P18N35PC by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJ3P18N35PC

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port

Manufacturer Part #: KJ3P18N35PC

Alternate Part #: KJ3P18N35PC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
18-35
Contact Material
Copper Alloy
Termination Method
Crimp
Contacts Classification
66Signal
Gender
RCP
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Temperature
-65 to 200 °C
Mounting
Wall Mount
Strain Relief
No
Product Length
25.91 mm
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
USD    $299.69
  • Lead time: 18 weeks
  • Can Build 70 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $299.69


    10:  

    $279.09


    25:  

    $260.49


    50:  

    $244.19


    100:  

    $205.69


    500:  

    $177.99


    1,000:  

    $166.59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool