KJ3P14B97SB by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJ3P14B97SB

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port

Manufacturer Part #: KJ3P14B97SB

Alternate Part #: KJ3P14B97SB


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Body Orientation
Straight
Strain Relief
No
Contact Plating
Gold
Contacts Classification
(4/8)Signal
Contact Gender
SKT
Mounting
Wall Mount
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
14-97
Termination Method
Crimp
Operating Temperature
-65 to 175 °C
Product Length
25.91 mm
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
  • Lead time: 18 weeks
  • Quantity:

    - | +
    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool