KJ3P14A18SB by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJ3P14A18SB

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port

Manufacturer Part #: KJ3P14A18SB

Alternate Part #: KJ3P14A18SB


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Operating Temperature
-65 to 150 °C
Contact Plating
Gold
Contact Material
Copper Alloy
Gender
RCP
Strain Relief
No
Contacts Classification
18Signal
Termination Method
Crimp
Contact Gender
SKT
Shell Size / Insert Arrangement
14-18
Mounting
Wall Mount
Product Length
25.91 mm
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
  • Lead time: 18 weeks
  • Quantity:

    - | +
    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool