KJ0F12A8PN by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
KJ0F12A8PN

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Manufacturer Part #: KJ0F12A8PN

Alternate Part #: KJ0F12A8PN


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contact Gender
PIN
Strain Relief
Yes
Operating Temperature
-65 to 150 °C
Contact Plating
Gold
Contacts Classification
8Signal
Mounting
Wall Mount
Gender
RCP
Termination Method
Crimp
Shell Size / Insert Arrangement
12-8
Contact Material
Copper Alloy
Product Length
39.5 mm
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
  • Additional Stock Lead Time: 25 Weeks 5 Days
  • Quantity:

    - | +
    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    BOM Tool

    Quick Buy Tool